TE Connectivity 5-1768016-7 Cable Label 75x23 Mm White 20 Pcs Lasting Bond

Image Representative of Range

TE Connectivity 5-1768016-7 Cable Label 75x23 Mm White 20 Pcs Lasting Bond

MPN
5-1768016-7
EAN-13
4016138182835
Order Code
07-4630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TE Connectivity's 5-1768016-7 wire labels are designed for durable identification purposes.

Made from robust materials, they ensure longevity and resilience in various environments.

The labels are ideal for use in electrical, industrial, and telecommunications applications for clear and lasting component marking.

Suitable for diverse conditions, they provide reliable identification in demanding settings.


Type Cable Markers
Colour White
Material PVC
Labels per sheet 20
Length 75mm
Maximum Temperature +150°C
Min. temperature -30°C
Number of labels 20
Series BKM
Width 23mm
Writing area 75 x 23 mm
Writing area length 75mm
Writing area width 23mm

Reviews

Be the first to submit a review

Trustpilot