TE Connectivity 1768033-4 LEB Cable Identifier 15.24x6.35mm Yellow

Image Representative of Range

TE Connectivity 1768033-4 LEB Cable Identifier 15.24x6.35mm Yellow

MPN
1768033-4
EAN-13
4064161268880
Order Code
07-3854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity's 1768033-4 LEB-0615P-4 is a cable identifier label measuring 15.24 x 6.35 mm, available in yellow for enhanced visibility. This product includes 528 labels suitable for industrial labelling applications, such as cable processing and steel identifiers. These labels are ideal for clearly marking cables in settings requiring durable and easily visible identification.
Type Cable Markers
Colour Yellow
Material Polyester
Labels per sheet 528
Length 297mm
Maximum Temperature +80°C
Min. temperature -29°C
Misc Attribute LEB-0615P-4
Mount Adhesive
Number of labels 528
Series LEB
Width 210mm
Writing area 15.24 x 6.35 mm
Writing area length 15.24mm
Writing area width 6.35mm

Reviews

Be the first to submit a review

Trustpilot