TE Connectivity 5-1768016-4 Cable Label 40pcs White Durable 38x23mm

MPN
5-1768016-4
EAN-13
4016138182842
Order Code
07-4629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

TE Connectivity manufactures the 5-1768016-4 cable identifier, featuring 40 white labels each measuring 38 x 23 mm. These industrial labels are designed for heat shrink applications, providing durable and clear identification for various cables. Suitable for use in a wide range of environments, they are particularly useful in cable processing and industrial labelling tasks.
Type Cable Markers
Colour White
Material PVC
Labels per sheet 40
Length 38mm
Maximum Temperature +150°C
Min. temperature -30°C
Number of labels 40
Series BKM
Width 23mm
Writing area 38 x 23 mm
Writing area length 38mm
Writing area width 23mm

Reviews

Be the first to submit a review

Trustpilot