TE Connectivity 6-1768019-8 EK 19x11 Mm Yellow Cable Labels 40 Pack

MPN
6-1768019-8
EAN-13
4016138111262
Order Code
07-4727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

TE Connectivity's cable identifier, model 6-1768019-8, consists of 19 x 11 mm yellow labels, with a total of 40 labels included. These industrial labelling products are ideal for cable processing and organising applications. The labels provide clear and durable identification, suitable for managing complex wiring systems efficiently.
Type Cable Markers
Colour Yellow
Material PVC
Height 11mm
Labels per sheet 40
Length 19mm
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Number of labels 40
Series EK
Writing area 19 x 11 mm
Writing area length 19mm
Writing area width 11mm

Reviews

Be the first to submit a review

Trustpilot