TE Connectivity 6-1768016-2 BKM Cable Identifier 46x25mm White 10 Labels

TE Connectivity 6-1768016-2 BKM Cable Identifier 46x25mm White 10 Labels

MPN
6-1768016-2
EAN-13
2050003031509
Order Code
07-4726
Country of Origin
Germany

Discontinued


TE Connectivity manufactures the BKM-7546-9 cable identifier, featuring white labels measuring 46 x 25 mm. A set includes 10 labels designed for industrial and user-defined labelling applications. These identifiers are particularly useful in cable management, providing clear and durable labelling solutions.
Type Cable Markers
Colour White
Material Vinyl
Length 75mm
Maximum Temperature +120°C
Min. temperature -30°C
Misc Attribute BKM-7546-9
Number of labels 10
Series BKM
Width 46mm
Writing area 46 x 25 mm
Writing area length 46mm
Writing area width 25mm

Trustpilot