Skross 1.103145 PRO Travel Adapter: Safe Global Use 1750W Power |
10-6226
|
|
Despatched same day - 1 in stockBack-order availability date - 19/11/2026
|
1+ £20.97
Price per unit Ex VAT
|
7A |
|
Travel adapter |
Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Anguilla, Antigua, Argentina, Armenia, Aruba, Australia, Austria, Azerbaijan, Azores, Bahamas, Bahrain, Balearic Islands, Bangladesh, Barbados, Barbuda, Belarus, Belize, Bermuda, Bhutan, Bolivia, Bosnia, Botswana, Brazil, Brunei, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canada, Canary Islands, Cape Verde, Cayman Islands, Central African Republic, Channel Islands, Chile, China, Colombia, Comoros, Congo (Democratic Republic), Congo (Republic), Cook Islands, Costa Rica, Croatia, Cuba, Cyprus, Denmark, Djibouti, Dominica, Dominican Republic, East Imor, Ecuador, Egypt, El Salvador, Equatorial Guinea, Eritrea, Ethiopia, Falkland Islands, Faroe Islands, Federated States of Micronesia, Fiji, Finland, French Guiana, Gabon, Gambia, Germany, Ghana, Gibraltar, Greece, Greenland, Grenada, Grenadines, Guadeloupe, Guam, Guatemala, Guinea, Guinea-Bissau, Guyana, Haiti, Herzegovina, Honduras, Hong Kong, Hungary, Iceland, Indonesia, Iran, Iraq, Ireland, Isle of Man, Israel, Italy, Ivory Coast, Jamaica, Japan, Jordan, Kazakhstan, Kenya, Kiribati, Korea, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Malawi, Malaysia, Maldives, Mali, Malta, Martinique, Mauritania, Mauritius, Mexico, Moldova, Monaco, Mongolia, Monserrat, Montenegro, Morocco, Mozambique, Myanmar, Nauru, Nepal, Netherlands, Netherlands Antilles, New Zealand, Nicaragua, Niger, Nigeria, North Korea, Norway, Okinawa, Oman, Pakistan, Panama, Papua New Guinea, Paraguay, Peru, Philippines, Poland, Portugal, Puerto Rico, Qatar, Romania, Russian Federation, Rwanda, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Samoa, Saudi Arabia, Senegal, Serbia, Seychelles, Sierra Leone, Singapore, Slovenia, Somalia, South Korea, Spain, Sudan, Suriname, Sweden, Switzerland, Syria, Tahiti, Taiwan, Tajikistan, Tanzania, Thailand, Togo, Tonga, Trinidad and Tobago, Tunisia, Turkey, Turkmenistan, Uganda, Ukraine, United Arab Emirates, United Kingdom, Uruguay, USA, Uzbekistan, Venezuela, Vietnam, Virgin Islands, Yemen, Zambia, Zimbabwe |
(L x W x H) 72 x 55 x 58 mm |
58mm |
72mm |
No |
|
100 -250V |
55mm |
Travel adapter |
Skross 1.103180 Pro Travel Adapter: Connect Devices Worldwide 1750W Power |
10-6227
|
|
Despatched within 4 working days - 38 in stock
|
1+ £28.00
Price per unit Ex VAT
|
7A |
|
Travel adapter |
Afghanistan, Albania, Algeria, American Samoa, Andorra, Anguilla, Antigua, Argentina, Armenia, Aruba, Australia, Austria, Azores, Bahamas, Bahrain, Balearic Islands, Bangladesh, Barbados, Barbuda, Belgium, Belize, Benin, Bermuda, Bhutan, Bolivia, Bosnia, Botswana, Brazil, Brunei, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canada, Canary Islands, Cape Verde, Cayman Islands, Central African Republic, Chad, Channel Islands, Chile, China, Colombia, Comoros, Congo (Republic), Cook Islands, Costa Rica, Croatia, Cuba, Cyprus, Czech Republic, Djibouti, Dominica, Dominican Republic, East Imor, Ecuador, Egypt, El Salvador, Equatorial Guinea, Estonia, Ethiopia, Falkland Islands, Federated States of Micronesia, Fiji, Finland, France, French Guiana, Gambia, Germany, Ghana, Gibraltar, Greece, Grenada, Grenadines, Guadeloupe, Guam, Guatemala, Guinea, Guyana, Haiti, Herzegovina, Honduras, Hong Kong, Hungary, Iceland, Indonesia, Iran, Iraq, Ireland, Isle of Man, Italy, Ivory Coast, Jamaica, Jordan, Kenya, Kiribati, Korea, Kuweit, Laos, Latvia, Lebanon, Liberia, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Malawi, Malaysia, Maldives, Mali, Malta, Martinique, Mauritius, Mexico, Moldova, Monaco, Mongolia, Monserrat, Montenegro, Morocco, Mozambique, Myanmar, Nauru, Netherlands, Netherlands Antilles, New Caledonia, New Zealand, Nicaragua, Niger, Nigeria, Norway, Okinawa, Oman, Panama, Papua New Guinea, Peru, Philippines, Poland, Portugal, Puerto Rico, Qatar, Reunion, Romania, Russian Federation, Rwanda, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Samoa, Saudi Arabia, Senegal, Serbia, Seychelles, Sierra Leone, Singapore, Slovakia, Slovenia, South Korea, Spain, Suriname, Sweden, Switzerland, Syria, Tahiti, Taiwan, Tajikistan, Tanzania, Thailand, Tonga, Trinidad and Tobago, Tunisia, Turkey, Turkmenistan, Uganda, Ukraine, United Arab Emirates, United Kingdom, Uruguay, USA, Uzbekistan, Venezuela, Vietnam, Virgin Islands, Yemen, Zambia, Zimbabwe |
(L x W x H) 72 x 58 x 67 mm |
67mm |
72mm |
No |
|
100 -250V |
58mm |
Travel adapter |
Skross 1.302474 Pro Light USB AC45PD Travel Adapter with PD USB Charger |
10-6229
|
|
Despatched within 4 working days - 68 in stock
|
1+ £46.76
Price per unit Ex VAT
|
|
White |
Travel adapter |
Australia, Brazil, China, Europe, Italy, Japan, Switzerland, United Kingdom, USA |
(L x W x H) 77 x 65 x 69 mm |
69mm |
77mm |
Yes |
|
100 V - 250V |
65mm |
Travel adapter |
Skross 1.500202-E Travel Adapter Combo World to SA for Global Travellers |
10-6232
|
|
Despatched within 4 working days - 9 in stock
|
1+ £12.78
Price per unit Ex VAT
|
16A |
White |
Travel adapter |
Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bangladesh, Bhutan, Bosnia, Botswana, Bulgaria, Cape Verde, Chad, Congo (Democratic Republic), Croatia, Dominica, East Imor, El Salvador, Estonia, Ethiopia, Finland, French Guiana, Germany, Ghana, Greece, Guadeloupe, Guinea, Guyana, Herzegovina, Hong Kong, Hungary, Iceland, India, Indonesia, Iran, Iraq, Ireland, Israel, Italy, Jordan, Korea, Laos, Latvia, Lebanon, Liberia, Libya, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Maldives, Martinique, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Namibia, Nepal, Netherlands, Netherlands Antilles, New Caledonia, Niger, Nigeria, Norway, Pakistan, Portugal, Qatar, Romania, Russian Federation, Saint Kitts and Nevis, Saudi Arabia, Senegal, Serbia, Sierra Leone, Slovenia, South Africa, South Korea, Spain, Sri Lanka, Sudan, Suriname, Sweden, Tanzania, Turkey, Turkmenistan, Ukraine, United Arab Emirates, United Kingdom, Uruguay, Yemen, Zambia, Zimbabwe |
(L x W x H) 78 x 58 x 64 mm |
64mm |
78mm |
No |
South Africa/ protective contact |
100 -250V |
58mm |
Travel adapter |
Skross 1.500203-1 Travel Adapter EU to USA Earthed Bulk Pack |
10-6233
|
|
Despatched within 4 working days - 92 in stock
|
1+ £6.80
Price per unit Ex VAT
|
15A |
White |
B |
American Samoa, Anguilla, Antigua, Aruba, Azores, Bahamas, Barbados, Barbuda, Belize, Bermuda, Brazil, Canada, Cayman Islands, Colombia, Costa Rica, Cuba, Dominican Republic, Ecuador, El Salvador, Federated States of Micronesia, Guam, Guatemala, Guyana, Haiti, Honduras, Jamaica, Japan, Jordan, Laos, Lebanon, Liberia, Mexico, Monserrat, Netherlands Antilles, Niger, Okinawa, Panama, Peru, Philippines, Puerto Rico, Saudi Arabia, Tahiti, Taiwan, Trinidad and Tobago, Turkmenistan, USA, Venezuela, Virgin Islands |
(L x W x H) 53 x 60 x 63 mm |
63mm |
53mm |
No |
USA |
125V |
60mm |
Travel adapter |
Skross 1.500203-E Travel Adapter CA EU to USA Reliable Schuko Connection |
10-6234
|
|
|
1+ £7.28
Price per unit Ex VAT
|
15A |
White |
B |
American Samoa, Anguilla, Antigua, Aruba, Azores, Bahamas, Barbados, Barbuda, Belize, Bermuda, Brazil, Canada, Cayman Islands, Colombia, Costa Rica, Cuba, Dominican Republic, Ecuador, El Salvador, Federated States of Micronesia, Guam, Guatemala, Guyana, Haiti, Honduras, Jamaica, Jordan, Laos, Lebanon, Liberia, Mexico, Monserrat, Netherlands Antilles, Niger, Okinawa, Panama, Peru, Philippines, Puerto Rico, Saudi Arabia, Tahiti, Taiwan, Trinidad and Tobago, Turkmenistan, USA, Venezuela, Virgin Islands |
(L x W x H) 53 x 60 x 63 mm |
63mm |
53mm |
No |
USA |
125V |
60mm |
Travel adapter |
Skross 1.500206-E Adapter Swiss Socket Converter for Global Devices |
10-6235
|
|
|
1+ £12.48
Price per unit Ex VAT
|
10A |
White |
Travel adapter |
Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bhutan, Bosnia, Bulgaria, Cape Verde, Chad, Croatia, East Imor, El Salvador, Estonia, Ethiopia, Finland, Germany, Greece, Guinea, Herzegovina, Hungary, Iceland, Indonesia, Iran, Italy, Jordan, Korea, Laos, Latvia, Liberia, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Maldives, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Portugal, Romania, Russian Federation, Rwanda, Saudi Arabia, Serbia, Slovenia, South Korea, Spain, Suriname, Sweden, Switzerland, Turkey, Turkmenistan, Ukraine, Uruguay |
(L x W x H) 80 x 58 x 60 mm |
60mm |
80mm |
No |
Switzerland/ protective contact |
100 -250V |
58mm |
Travel adapter |
Skross 1.500216-E Travel Adapter Adapter Combo World to Israel 1 piece. |
10-6239
|
|
Despatched within 4 working days - 13 in stock
|
1+ £10.86
| 1+ |
£10.86 |
| 10+ |
£10.18 |
| 50+ |
£9.98 |
Price per unit Ex VAT
|
16A |
White |
Travel adapter |
Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bhutan, Bosnia, Bulgaria, Cape Verde, Chad, Croatia, East Imor, El Salvador, Estonia, Finland, Gaza, Germany, Greece, Guinea, Herzegovina, Hungary, Iceland, Indonesia, Iran, Israel, Italy, Jordan, Korea, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madeira, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Portugal, Romania, Russian Federation, Saudi Arabia, Serbia, Slovenia, South Korea, Spain, Suriname, Sweden, Turkey, Turkmenistan, Ukraine, Uruguay |
(L x W x H) 74 x 58 x 60 mm |
60mm |
74mm |
No |
Israel/protective contact |
100 -250V |
58mm |
Travel adapter |
Skross 1.500217-E Travel Adapter India Israel-Denmark to EU devices |
10-6240
|
|
Despatched within 4 working days - 163 in stock
|
1+ £6.73
Price per unit Ex VAT
|
16A |
White |
Travel adapter |
Egypt, Equatorial Guinea, Eritrea, Ethiopia, Europe, Greece, Guinea-Bissau, Indonesia, Iran, Jordan, Kazakhstan, Korea, Kyrgyzstan, Libya, Macau, Somalia, Sudan |
(L x W x H) 58 x 58 x 47 mm |
47mm |
58mm |
No |
Denmark/Israel/India |
110 - 250V |
58mm |
Travel adapter |
Skross 1.500222-E Adapter: Connect Devices in 150+ Countries to Australia |
10-6242
|
|
Despatched within 4 working days - 64 in stock
|
1+ £6.96
Price per unit Ex VAT
|
10A |
White |
I |
American Samoa, Argentina, Australia, Brazil, China, Cook Islands, East Imor, El Salvador, Fiji, Grenadines, Guatemala, Kiribati, Nauru, New Zealand, Okinawa, Papua New Guinea, Saint Vincent, Samoa, Tajikistan, Tonga, Uruguay, Uzbekistan |
(L x W x H) 70 x 58 x 60 mm |
60mm |
70mm |
No |
Australia |
100 -250V |
58mm |
Travel adapter |
Skross 1.500224-E Travel Adapter Connects Devices to South Africa Easily |
10-6243
|
|
Despatched within 4 working days - 44 in stock
|
1+ £7.40
Price per unit Ex VAT
|
16A |
White |
M |
South Africa |
(L x W x H) 70 x 58 x 58 mm |
58mm |
70mm |
No |
|
100 -250V |
58mm |
Travel adapter |
Skross 1.500232-E Travel Adapter EU to Danish for Schuko & Euro Plugs |
10-6247
|
|
Despatched within 4 working days - 102 in stock
|
1+ £6.84
Price per unit Ex VAT
|
16A |
White |
K |
Denmark |
(L x W x H) 66 x 52 x 60 mm |
60mm |
66mm |
No |
|
100 -250V |
52mm |
Travel adapter |
Skross 1.500269 Travel Adapter for Swiss Italy Brazil 1 piece Power Ready |
10-6248
|
|
|
1+ £16.25
Price per unit Ex VAT
|
10A |
White |
Travel adapter |
Brazil, Chile, Eritrea, Ethiopia, Italy, Jordan, Libya, Liechtenstein, Madagascar, Maldives, Rwanda, Switzerland, Syria, Uruguay |
(L x W x H) 64 x 86 x 68 mm |
68mm |
64mm |
|
|
100 V - 250V |
86mm |
Travel adapter |
Skross 1103165 PRO Light Travel Adapter: Secure Use in 100+ Countries |
10-6252
|
|
Despatched within 4 working days - 41 in stock
|
1+ £35.98
Price per unit Ex VAT
|
7A |
|
Travel adapter |
Australia, Austria, Bulgaria, Canary Islands, China, China (mainland), Croatia, Cyprus, Czech Republic, Estonia, Finland, France, Germany, Greece, Herzegovina, Hungary, Latvia, Lithuania, Luxembourg, Monaco, Montenegro, Netherlands, Netherlands Antilles, Norway, Poland, Portugal, Romania, Serbia, Serbia and Montenegro, Slovakia, Slovenia, Spain, Sweden, Turkey, Ukraine, United Kingdom, USA |
(L x W x H) 61 x 65 x 68 mm |
68mm |
61mm |
|
|
100 V- 250 V. |
65mm |
Travel adapter |
Skross 1302470 Pro Light USB Adapter for 200+ countries 1575W Dual USB |
10-6255
|
|
Despatched within 4 working days - 27 in stock
|
1+ £49.75
Price per unit Ex VAT
|
7A |
|
Travel adapter |
Australia, Austria, Bulgaria, Canary Islands, China, China (mainland), Croatia, Cyprus, Czech Republic, Estonia, Finland, France, Germany, Greece, Herzegovina, Hungary, Latvia, Lithuania, Luxembourg, Monaco, Montenegro, Netherlands, Netherlands Antilles, Norway, Poland, Portugal, Romania, Serbia, Serbia and Montenegro, Slovakia, Slovenia, Spain, Sweden, Turkey, Ukraine, United Kingdom, USA |
(L x W x H) 70 x 65 x 68 mm |
68mm |
70mm |
Yes |
|
100 V- 250 V. |
65mm |
Travel adapter |
Skross 1302555 PRO Light 3xUSB Adapter: Power up in 200+ countries. |
10-6256
|
|
|
1+ £36.96
Price per unit Ex VAT
|
6.3A |
White |
Travel adapter |
Australia, China, Europe, United Kingdom, USA |
(L x W x H) 67 x 70 x 58 mm |
58mm |
67mm |
Yes |
|
100 V - 250V |
70mm |
Travel adapter |