Skross 1.500216-E Travel Adapter Adapter Combo World to Israel 1 piece.

MPN
1.500216-E
Brand
Skross
EAN-13
7640166320166
Order Code
10-6239
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £12.78 £10.86
10+ £10.18
50+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Skross 1.500216-E travel adapter is a versatile mains adapter designed for converting CO W to ISR plug types. Manufactured by Skross, this travel power adapter is ideal for international travellers requiring compatibility in different countries. Typical applications include powering personal electronics such as phones and laptops while abroad.
Type Travel adapter
Colour White
Current Rating 16A
Mains Plug Type Travel adapter
Country Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bhutan, Bosnia, Bulgaria, Cape Verde, Chad, Croatia, East Imor, El Salvador, Estonia, Finland, Gaza, Germany, Greece, Guinea, Herzegovina, Hungary, Iceland, Indonesia, Iran, Israel, Italy, Jordan, Korea, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madeira, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Portugal, Romania, Russian Federation, Saudi Arabia, Serbia, Slovenia, South Korea, Spain, Suriname, Sweden, Turkey, Turkmenistan, Ukraine, Uruguay
Dimensions (L x W x H) 74 x 58 x 60 mm
Height 60mm
Length 74mm
Misc Attribute Israel/protective contact
USB port No
Voltage Rating 100 -250V
Width 58mm

Reviews

Be the first to submit a review

Trustpilot