Skross 1.500217-E Travel Adapter India Israel-Denmark to EU devices

MPN
1.500217-E
Brand
Skross
EAN-13
7640166320173
Order Code
10-6240
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 163 in stock

The Skross 1.500217-E travel adapter, manufactured by Skross, is a versatile tool designed for global travellers. It allows you to connect your devices to various international plug sockets. Ideal for tourists and business travellers alike, this travel mains adapter ensures seamless power connectivity in different countries.
Type Travel adapter
Colour White
Current Rating 16A
Mains Plug Type Travel adapter
Country Egypt, Equatorial Guinea, Eritrea, Ethiopia, Europe, Greece, Guinea-Bissau, Indonesia, Iran, Jordan, Kazakhstan, Korea, Kyrgyzstan, Libya, Macau, Somalia, Sudan
Dimensions (L x W x H) 58 x 58 x 47 mm
Height 47mm
Length 58mm
Misc Attribute Denmark/Israel/India
USB port No
Voltage Rating 110 - 250V
Width 58mm

Reviews

Be the first to submit a review

Trustpilot