Skross 1302470 Pro Light USB Adapter for 200+ countries 1575W Dual USB

MPN
1302470
Brand
Skross
EAN-13
7640166323594
Order Code
10-6255
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £49.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Skross travel adapter, model 1302470, is a compact and versatile mains adapter designed for worldwide use. Key features include dual USB ports (2xA), allowing for convenient charging of multiple devices while travelling. It's ideal for international travellers needing a reliable power solution for their electronics.
Type Travel adapter
Current Rating 7A
Mains Plug Type Travel adapter
Country Australia, Austria, Bulgaria, Canary Islands, China, China (mainland), Croatia, Cyprus, Czech Republic, Estonia, Finland, France, Germany, Greece, Herzegovina, Hungary, Latvia, Lithuania, Luxembourg, Monaco, Montenegro, Netherlands, Netherlands Antilles, Norway, Poland, Portugal, Romania, Serbia, Serbia and Montenegro, Slovakia, Slovenia, Spain, Sweden, Turkey, Ukraine, United Kingdom, USA
Dimensions (L x W x H) 70 x 65 x 68 mm
Height 68mm
Length 70mm
USB port Yes
Voltage Rating 100 V- 250 V.
Width 65mm

Reviews

Be the first to submit a review

Trustpilot