Skross 1.500203-E Travel Adapter CA EU to USA Reliable Schuko Connection

MPN
1.500203-E
Brand
Skross
EAN-13
7640166320050
Order Code
10-6234
Country of Origin
Thailand
View Full Product Range (16)

Discontinued


Skross manufactures the 1.500203-E travel adapter, designed for travellers moving from Canada or Europe to the USA. This mains adapter is compact and ideal for powering devices abroad. It ensures compatibility with American outlets while maintaining safety and reliability.
Type Travel adapter
Colour White
Current Rating 15A
Mains Plug Type B
Country American Samoa, Anguilla, Antigua, Aruba, Azores, Bahamas, Barbados, Barbuda, Belize, Bermuda, Brazil, Canada, Cayman Islands, Colombia, Costa Rica, Cuba, Dominican Republic, Ecuador, El Salvador, Federated States of Micronesia, Guam, Guatemala, Guyana, Haiti, Honduras, Jamaica, Jordan, Laos, Lebanon, Liberia, Mexico, Monserrat, Netherlands Antilles, Niger, Okinawa, Panama, Peru, Philippines, Puerto Rico, Saudi Arabia, Tahiti, Taiwan, Trinidad and Tobago, Turkmenistan, USA, Venezuela, Virgin Islands
Dimensions (L x W x H) 53 x 60 x 63 mm
Height 63mm
Length 53mm
Misc Attribute USA
USB port No
Voltage Rating 125V
Width 60mm

Trustpilot