Skross 1.500206-E Adapter Swiss Socket Converter for Global Devices

MPN
1.500206-E
Brand
Skross
EAN-13
7640166320081
Order Code
10-6235
Country of Origin
Thailand
View Full Product Range (16)

Discontinued


Skross is the manufacturer of the 1.500206-E travel adapter. This compact and efficient adapter allows you to connect devices from around the world to Swiss mains sockets. Ideal for frequent travellers, it ensures compatibility with various international plug types.
Type Travel adapter
Colour White
Current Rating 10A
Mains Plug Type Travel adapter
Country Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bhutan, Bosnia, Bulgaria, Cape Verde, Chad, Croatia, East Imor, El Salvador, Estonia, Ethiopia, Finland, Germany, Greece, Guinea, Herzegovina, Hungary, Iceland, Indonesia, Iran, Italy, Jordan, Korea, Laos, Latvia, Liberia, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Maldives, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Portugal, Romania, Russian Federation, Rwanda, Saudi Arabia, Serbia, Slovenia, South Korea, Spain, Suriname, Sweden, Switzerland, Turkey, Turkmenistan, Ukraine, Uruguay
Dimensions (L x W x H) 80 x 58 x 60 mm
Height 60mm
Length 80mm
Misc Attribute Switzerland/ protective contact
USB port No
Voltage Rating 100 -250V
Width 58mm

Trustpilot