Skross 1.500232-E Travel Adapter EU to Danish for Schuko & Euro Plugs

MPN
1.500232-E
Brand
Skross
EAN-13
7640166322047
Order Code
10-6247
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

The Skross 1.500232-E travel adapter is designed for Canadian and European plug types to be used in Denmark. It is a mains adapter ideal for travellers needing power compatibility across different regions. Known for its reliability, this adapter is essential for maintaining power to your devices while abroad.
Type Travel adapter
Colour White
Current Rating 16A
Mains Plug Type K
Country Denmark
Dimensions (L x W x H) 66 x 52 x 60 mm
Height 60mm
Length 66mm
USB port No
Voltage Rating 100 -250V
Width 52mm

Reviews

Be the first to submit a review

Trustpilot