Skross 1.302474 Pro Light USB AC45PD Travel Adapter with PD USB Charger

MPN
1.302474
Brand
Skross
EAN-13
7640166329107
Order Code
10-6229
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £55.01 £46.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Skross 1.302474 travel adapter, known as the Pro Light USB AC45PD World, is a versatile mains adapter designed for international use. It features USB charging capabilities and can connect devices in multiple countries. Ideal for travellers, it ensures compatibility with global power outlets, making it an essential travel power adapter.
Type Travel adapter
Colour White
Mains Plug Type Travel adapter
Country Australia, Brazil, China, Europe, Italy, Japan, Switzerland, United Kingdom, USA
Dimensions (L x W x H) 77 x 65 x 69 mm
Height 69mm
Length 77mm
USB port Yes
Voltage Rating 100 V - 250V
Width 65mm

Reviews

Be the first to submit a review

Trustpilot