Skross 1.500203-1 Travel Adapter EU to USA Earthed Bulk Pack

Image Representative of Range

Skross 1.500203-1 Travel Adapter EU to USA Earthed Bulk Pack

MPN
1.500203-1
Brand
Skross
EAN-13
7640112218431
Order Code
10-6233
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Skross 1.500203-1 travel adapter is a mains adapter designed to convert European plugs for use in the USA. It is ideal for travellers who need to connect their electronic devices to American power sockets. This adapter ensures compatibility and convenience for charging various devices during international journeys.
Type Travel adapter
Colour White
Current Rating 15A
Mains Plug Type B
Country American Samoa, Anguilla, Antigua, Aruba, Azores, Bahamas, Barbados, Barbuda, Belize, Bermuda, Brazil, Canada, Cayman Islands, Colombia, Costa Rica, Cuba, Dominican Republic, Ecuador, El Salvador, Federated States of Micronesia, Guam, Guatemala, Guyana, Haiti, Honduras, Jamaica, Japan, Jordan, Laos, Lebanon, Liberia, Mexico, Monserrat, Netherlands Antilles, Niger, Okinawa, Panama, Peru, Philippines, Puerto Rico, Saudi Arabia, Tahiti, Taiwan, Trinidad and Tobago, Turkmenistan, USA, Venezuela, Virgin Islands
Dimensions (L x W x H) 53 x 60 x 63 mm
Height 63mm
Length 53mm
Misc Attribute USA
USB port No
Voltage Rating 125V
Width 60mm

Reviews

Be the first to submit a review

Trustpilot