Skross 1302555 PRO Light 3xUSB Adapter: Power up in 200+ countries.

MPN
1302555
Brand
Skross
EAN-13
7640166321903
Order Code
10-6256
Country of Origin
Thailand
View Full Product Range (16)

Discontinued


The Skross 1302555 Travel adapter Pro Light 3xUSB World by Skross is a versatile travel power adapter. It features three USB ports for charging multiple devices simultaneously. Ideal for international travel, this mains adapter ensures compatibility with a variety of plug types worldwide.
Type Travel adapter
Colour White
Current Rating 6.3A
Mains Plug Type Travel adapter
Country Australia, China, Europe, United Kingdom, USA
Dimensions (L x W x H) 67 x 70 x 58 mm
Height 58mm
Length 67mm
USB port Yes
Voltage Rating 100 V - 250V
Width 70mm

Trustpilot