Skross 1.500269 Travel Adapter for Swiss Italy Brazil 1 piece Power Ready

MPN
1.500269
Brand
Skross
EAN-13
7640166323235
Order Code
10-6248
Country of Origin
Thailand
View Full Product Range (16)

Discontinued


The Skross 1.500269 travel adapter is designed for use in Switzerland, Italy, and Brazil. It allows you to safely connect electronic devices from around the world to mains outlets in these countries. Ideal for travellers, this adapter ensures compatibility and convenience during international trips.
Type Travel adapter
Colour White
Current Rating 10A
Mains Plug Type Travel adapter
Country Brazil, Chile, Eritrea, Ethiopia, Italy, Jordan, Libya, Liechtenstein, Madagascar, Maldives, Rwanda, Switzerland, Syria, Uruguay
Dimensions (L x W x H) 64 x 86 x 68 mm
Height 68mm
Length 64mm
Voltage Rating 100 V - 250V
Width 86mm

Trustpilot