Skross 1.500202-E Travel Adapter Combo World to SA for Global Travellers

MPN
1.500202-E
Brand
Skross
EAN-13
7640166320043
Order Code
10-6232
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Skross 1.500202-E travel adapter is a versatile mains adapter designed for travellers moving from countries with Type C, Type E, or Type F plugs to South Africa's Type M outlet. It supports a wide range of electronic devices by providing a safe power connection. Ideal for holidaymakers and business travellers, this adapter ensures compatibility across international power standards.
Type Travel adapter
Colour White
Current Rating 16A
Mains Plug Type Travel adapter
Country Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bangladesh, Bhutan, Bosnia, Botswana, Bulgaria, Cape Verde, Chad, Congo (Democratic Republic), Croatia, Dominica, East Imor, El Salvador, Estonia, Ethiopia, Finland, French Guiana, Germany, Ghana, Greece, Guadeloupe, Guinea, Guyana, Herzegovina, Hong Kong, Hungary, Iceland, India, Indonesia, Iran, Iraq, Ireland, Israel, Italy, Jordan, Korea, Laos, Latvia, Lebanon, Liberia, Libya, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Maldives, Martinique, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Namibia, Nepal, Netherlands, Netherlands Antilles, New Caledonia, Niger, Nigeria, Norway, Pakistan, Portugal, Qatar, Romania, Russian Federation, Saint Kitts and Nevis, Saudi Arabia, Senegal, Serbia, Sierra Leone, Slovenia, South Africa, South Korea, Spain, Sri Lanka, Sudan, Suriname, Sweden, Tanzania, Turkey, Turkmenistan, Ukraine, United Arab Emirates, United Kingdom, Uruguay, Yemen, Zambia, Zimbabwe
Dimensions (L x W x H) 78 x 58 x 64 mm
Height 64mm
Length 78mm
Misc Attribute South Africa/ protective contact
USB port No
Voltage Rating 100 -250V
Width 58mm

Reviews

Be the first to submit a review

Trustpilot