Skross 1103165 PRO Light Travel Adapter: Secure Use in 100+ Countries

MPN
1103165
Brand
Skross
EAN-13
7640166323570
Order Code
10-6252
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £35.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Skross Pro Light World travel adapter is a versatile mains adapter designed for global compatibility. Manufactured by Skross, this compact adaptor is ideal for travellers needing power solutions for various international sockets. It supports multiple plug types, enabling the use of electronics worldwide.
Type Travel adapter
Current Rating 7A
Mains Plug Type Travel adapter
Country Australia, Austria, Bulgaria, Canary Islands, China, China (mainland), Croatia, Cyprus, Czech Republic, Estonia, Finland, France, Germany, Greece, Herzegovina, Hungary, Latvia, Lithuania, Luxembourg, Monaco, Montenegro, Netherlands, Netherlands Antilles, Norway, Poland, Portugal, Romania, Serbia, Serbia and Montenegro, Slovakia, Slovenia, Spain, Sweden, Turkey, Ukraine, United Kingdom, USA
Dimensions (L x W x H) 61 x 65 x 68 mm
Height 68mm
Length 61mm
Voltage Rating 100 V- 250 V.
Width 65mm

Reviews

Be the first to submit a review

Trustpilot