Skross 1.500224-E Travel Adapter Connects Devices to South Africa Easily

MPN
1.500224-E
Brand
Skross
EAN-13
7640166320234
Order Code
10-6243
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Skross 1.500224-E is a versatile travel adapter designed for connecting devices from Canada and the USA to South African mains sockets. This compact mains adapter ensures travellers can safely and easily use their electronic devices abroad. Typically used by tourists and business travellers, it facilitates seamless power access during international trips.
Type Travel adapter
Colour White
Current Rating 16A
Mains Plug Type M
Country South Africa
Dimensions (L x W x H) 70 x 58 x 58 mm
Height 58mm
Length 70mm
USB port No
Voltage Rating 100 -250V
Width 58mm

Reviews

Be the first to submit a review

Trustpilot