Skross 1.500222-E Adapter: Connect Devices in 150+ Countries to Australia

MPN
1.500222-E
Brand
Skross
EAN-13
7640166320210
Order Code
10-6242
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Skross travel adapter 1.500222-E is designed for converting CA W plug types to be used in Australia and China. It is a reliable travel mains adapter, suitable for travellers needing to connect their devices abroad. This compact travel adapter is ideal for ensuring compatibility between different electrical systems during international trips.
Type Travel adapter
Colour White
Current Rating 10A
Mains Plug Type I
Country American Samoa, Argentina, Australia, Brazil, China, Cook Islands, East Imor, El Salvador, Fiji, Grenadines, Guatemala, Kiribati, Nauru, New Zealand, Okinawa, Papua New Guinea, Saint Vincent, Samoa, Tajikistan, Tonga, Uruguay, Uzbekistan
Dimensions (L x W x H) 70 x 58 x 60 mm
Height 60mm
Length 70mm
Misc Attribute Australia
USB port No
Voltage Rating 100 -250V
Width 58mm

Reviews

Be the first to submit a review

Trustpilot