Schlegel AZOSOI Push-Button Contact 2 Breakers, Momentary, 250V AC |
12-8900
|
|
Despatched within 4 working days - 33 in stock
|
1+ £12.83
Price per unit Ex VAT
|
Momentary |
6A |
250V AC |
|
Type C CEE 7/16 plug 2.8mm |
|
|
|
1 million cycles |
Front panel fixed |
|
|
|
|
|
|
|
|
|
|
Schlegel BFL5 Contact Bulb Holder, 1 Breaker, Latch, 250V 1 pc(s) |
12-8901
|
|
Despatched within 4 working days - 3 in stock
|
1+ £8.44
Price per unit Ex VAT
|
N/A |
6A |
250V |
|
|
6A |
|
|
106 cycles |
|
250 |
106 cycles |
latch |
+65°C |
-30°C |
Switch 1N/C + 1N/O |
Front panel fixed |
|
+ bulb holder |
6A |
Schlegel BFL5K Contact Bulb Holder 1 Breaker 1 Maker Latch 250V 1pc |
12-8902
|
|
Despatched within 4 working days - 13 in stock
|
1+ £9.94
Price per unit Ex VAT
|
N/A |
6A |
250V |
|
|
6A |
|
|
106 cycles |
|
250 |
106 cycles |
latch |
+65°C |
-30°C |
Switch 1N/C + 1N/O |
Front panel fixed |
|
+ bulb holder |
6A |
Schlegel BTL5 Contact Bulb Holder Momentary 250V 1 Pc Breaker Maker |
12-8905
|
|
Despatched within 4 working days - 110 in stock
|
1+ £13.87
Price per unit Ex VAT
|
Momentary |
6A |
250V |
|
|
6A |
|
|
106 cycles |
|
250 |
106 cycles |
momentary |
+65°C |
-30°C |
Pushbutton 1N/C + 1N/O |
Front panel fixed |
|
+ bulb holder |
6A |
Schlegel BTL5K Contact/Bulb Holder 1 Breaker Momentary 250V 1pc |
12-8906
|
|
Despatched within 4 working days - 28 in stock
|
1+ £12.36
Price per unit Ex VAT
|
Momentary |
6A |
250V |
|
|
6A |
|
|
106 cycles |
|
250 |
106 cycles |
momentary |
+65°C |
-30°C |
Pushbutton 1N/C + 1N/O |
Front panel fixed |
|
+ bulb holder |
6A |
Schlegel BTLI5 Contact & Bulb Holder 2 Makers Momentary 250V 1pc |
12-8907
|
|
Despatched within 4 working days - 55 in stock
|
1+ £9.33
Price per unit Ex VAT
|
Momentary |
6A |
250V |
|
|
6A |
|
2 makers |
106 cycles |
|
250 |
106 cycles |
momentary |
+65°C |
-30°C |
Pushbutton 2N/O |
Front panel fixed |
|
+ bulb holder |
6A |
Schlegel BTLI5K Contact Bulb Holder 2 Makers Momentary 250V 1pc |
12-8908
|
|
Despatched within 4 working days - 5 in stock
|
1+ £10.56
Price per unit Ex VAT
|
Momentary |
6A |
250V |
|
|
6A |
|
2 makers |
106 cycles |
|
250 |
106 cycles |
momentary |
+65°C |
-30°C |
Pushbutton 2N/O |
Front panel fixed |
|
+ bulb holder |
6A |
Schlegel BTLO5 Bulb Holder 2 Breakers Momentary 250V 1 Pc |
12-8909
|
|
Despatched within 4 working days - 11 in stock
|
1+ £6.19
Price per unit Ex VAT
|
Momentary |
6A |
250V |
|
|
6A |
|
2 breakers |
106 cycles |
|
250 |
106 cycles |
momentary |
+65°C |
-30°C |
Button 2 Ö |
Front panel fixed |
|
+ bulb holder |
6A |
Schlegel BTLO5K Contact Bulb Holder 2 Breakers Momentary 250V 1pc |
12-8910
|
|
Despatched within 4 working days - 11 in stock
|
1+ £9.98
Price per unit Ex VAT
|
Momentary |
6A |
250V |
|
|
6A |
|
2 breakers |
106 cycles |
|
250 |
106 cycles |
momentary |
+65°C |
-30°C |
Button 2 Ö |
Front panel fixed |
|
+ bulb holder |
6A |
Schlegel BZOIK Sensor 250V AC 1 breaker/maker for RONTRON & OKTRON |
12-8911
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £15.72
Price per unit Ex VAT
|
Momentary |
6A |
250V |
|
Screws |
6A |
|
|
1 million cycles |
|
250 |
|
momentary |
+70°C |
-30°C |
|
Front panel fixed |
|
|
|
Schlegel BZOOK-1 Contact 2 Breakers Momentary 1 pc(s) |
12-8912
|
|
Despatched within 4 working days - 29 in stock
|
1+ £10.63
Price per unit Ex VAT
|
Momentary |
16A |
|
AgNi |
Screws |
6A |
|
2 breakers |
1 000 000 cycles |
|
|
1 000 000 cycles |
momentary |
+70°C |
-30°C |
|
Screws |
BZOOK |
|
|
Schlegel DSTI Schlegel DSTI Contact High Precision 10 Pcs |
12-8913
|
|
Despatched within 4 working days - 15 in stock
|
1+ £66.64
Price per unit Ex VAT
|
|
16A |
|
AgNi |
|
|
|
1 maker |
1 000 000 cycles |
|
|
1 000 000 cycles |
|
+55°C |
-25°C |
|
|
|
|
|
Schlegel MHTOO Contact 2 Breakers Momentary 250V AC Emergency-OFF |
12-8928
|
|
Despatched within 4 working days - 36 in stock
|
1+ £6.66
| 1+ |
£6.66 |
| 10+ |
£6.02 |
| 100+ |
£5.83 |
Price per unit Ex VAT
|
Momentary |
16A |
250V |
|
Screws |
16A |
EMERGENCY STOP BUTTON QRSKUV |
2 breakers |
1 million cycles |
|
250 |
|
momentary |
+85°C |
-30°C |
|
Front panel fixed |
|
|
|
Schlegel MHTOSF Momentary Contact Breaker, 250V AC, For EMERGENCY-OFF |
12-8929
|
|
Despatched within 4 working days - 8 in stock
|
1+ £8.71
Price per unit Ex VAT
|
Momentary |
16A |
250V |
|
Screws |
16A |
EMERGENCY STOP BUTTON QRSKUV |
1 breaker |
1 million cycles |
|
250 |
|
momentary |
+85°C |
-30°C |
|
Front panel fixed |
|
|
|