Schlegel BTLO5 Bulb Holder 2 Breakers Momentary 250V 1 Pc

MPN
BTLO5
Brand
Schlegel
EAN-13
2050000461439
Order Code
12-8909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £7.28 £6.19
10+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schlegel BTLO5 is a lighted push-button contact maker designed with a bulb holder and two breakers, suitable for momentary operations up to 250 V. As a component in the realm of switches and buttons, it is manufactured for reliable functionality and ease of installation. Typical applications include instructional and indication devices requiring momentary contact operations.
Type Contact
Switch Function Momentary
Voltage Rating 250V
Current Rating 6A
Contact Current Rating 6A
Contact Type 2 breakers
Contact Voltage Rating 250
Durability 106 cycles
Electrical lifespan 106 cycles
Function momentary
Maximum Temperature +65°C
Min. temperature -30°C
Misc Attribute 1 Button 2 Ö
Mounting Style Front panel fixed
Switch/button features + bulb holder
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V
Temperature Range -30 - +65°C
Terminals Spade connector 2.8 x 0.8 mm

Reviews

Be the first to submit a review

Trustpilot