Schlegel BZOOK-1 Contact 2 Breakers Momentary 1 pc(s)

MPN
BZOOK-1
Brand
Schlegel
Order Code
12-8912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Schlegel manufactures the BZOOK Contact, featuring a momentary function with two breakers. The compact design of this single-piece part makes it ideal for controlling short electrical impulses. Typically used in industrial and automation applications, it ensures reliable performance.
Type Contact
Switch Function Momentary
Current Rating 16A
Connection Screws
Contact Current Rating 6A
Contact Material AgNi
Contact Type 2 breakers
Durability 1 000 000 cycles
Electrical lifespan 1 000 000 cycles
Function momentary
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute BZOOK
Mounting Style Screws
Switching current (max.) 6A
Terminals Screws

Reviews

Be the first to submit a review

Trustpilot