Schlegel BFL5K Contact Bulb Holder 1 Breaker 1 Maker Latch 250V 1pc

MPN
BFL5K
Brand
Schlegel
EAN-13
2050000461460
Order Code
12-8902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £11.69 £9.94
10+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Schlegel BFL5K is a lighted switch component designed for contact and bulb holder applications, featuring a 1 breaker and 1 maker configuration. Operating at 250 V, it is suitable for switches needing a 1N/C + 1N/O contact setup. This component is typically used in instruction and indication devices, ideal for controlling electrical circuits.
Type Contact
Switch Function N/A
Voltage Rating 250V
Current Rating 6A
Contact Current Rating 6A
Contact Voltage Rating 250
Durability 106 cycles
Electrical lifespan 106 cycles
Function latch
Maximum Temperature +65°C
Min. temperature -30°C
Misc Attribute 1 Switch 1N/C + 1N/O
Mounting Style Front panel fixed
Switch/button features + bulb holder
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V
Temperature Range -30 - +65°C
Terminals Screw connector

Reviews

Be the first to submit a review

Trustpilot