Schlegel DSTI Schlegel DSTI Contact High Precision 10 Pcs

MPN
DSTI
Brand
Schlegel
EAN-13
2050001946034
Order Code
12-8913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £66.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Schlegel's DSTI Contact block features a robust design ideal for electrical connections. This contact block is typically used in control panels and machinery, ensuring reliable performance. Packaged in sets of 10 pieces, it is suited for industrial and automation applications.
Type Contact
Current Rating 16A
Contact Material AgNi
Contact Type 1 maker
Durability 1 000 000 cycles
Electrical lifespan 1 000 000 cycles
Maximum Temperature +55°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot