Schlegel BTLI5K Contact Bulb Holder 2 Makers Momentary 250V 1pc

MPN
BTLI5K
Brand
Schlegel
EAN-13
2050000461422
Order Code
12-8908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.56
10+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schlegel BTLI5K is a lighted push-button contact maker designed for momentary action, suitable for handling up to 250 volts. It features two normally open contacts and includes a bulb holder for convenience. Typically, this component is used in instruction and indication devices, as well as switches and buttons.
Type Contact
Switch Function Momentary
Voltage Rating 250V
Current Rating 6A
Contact Current Rating 6A
Contact Type 2 makers
Contact Voltage Rating 250
Durability 106 cycles
Electrical lifespan 106 cycles
Function momentary
Maximum Temperature +65°C
Min. temperature -30°C
Misc Attribute 1 Pushbutton 2N/O
Mounting Style Front panel fixed
Switch/button features + bulb holder
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V
Temperature Range -30 - +65°C
Terminals Screw connector

Reviews

Be the first to submit a review

Trustpilot