Schlegel BTL5K Contact/Bulb Holder 1 Breaker Momentary 250V 1pc

MPN
BTL5K
Brand
Schlegel
EAN-13
2050000461408
Order Code
12-8906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Schlegel BTL5K is a lighted push-button contact maker designed for momentary operation and handles up to 250 V. It features 1 normally closed and 1 normally open contact, making it suitable for applications requiring reliable switch functionality. Typical uses include control panels and other electronic devices needing illuminated push-button interfaces.
Type Contact
Switch Function Momentary
Voltage Rating 250V
Current Rating 6A
Contact Current Rating 6A
Contact Voltage Rating 250
Durability 106 cycles
Electrical lifespan 106 cycles
Function momentary
Maximum Temperature +65°C
Min. temperature -30°C
Misc Attribute 1 Pushbutton 1N/C + 1N/O
Mounting Style Front panel fixed
Switch/button features + bulb holder
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V
Temperature Range -30 - +65°C
Terminals Screw connector

Reviews

Be the first to submit a review

Trustpilot