Schlegel BZOIK Sensor 250V AC 1 breaker/maker for RONTRON & OKTRON

MPN
BZOIK
Brand
Schlegel
EAN-13
2050000898815
Order Code
12-8911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Schlegel BZOIK Contact is a momentary breaker and maker rated for 250 V AC, suitable for various applications. Manufactured by Schlegel, this component is designed for single-use circuits requiring precise control. It is typically used in control panels, machinery interfaces, and other electrical equipment requiring quick, reliable switching.
Type Contact
Switch Function Momentary
Voltage Rating 250V
Current Rating 6A
Connection Screws
Contact Current Rating 6A
Contact Voltage Rating 250
Durability 1 million cycles
Function momentary
Maximum Temperature +70°C
Min. temperature -30°C
Mounting Style Front panel fixed
Switching current (max.) 6A
Switching Voltage 250V AC
Terminals Screws

Reviews

Be the first to submit a review

Trustpilot