Schlegel BTL5 Contact Bulb Holder Momentary 250V 1 Pc Breaker Maker

MPN
BTL5
Brand
Schlegel
EAN-13
2050000461392
Order Code
12-8905
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The Schlegel BTL5 is a lighted push-button contact maker designed for 250 V applications. It features a 1N/C + 1N/O configuration suitable for momentary switching tasks. Commonly used in control panels, it ensures reliable operation in industrial environments.
Type Contact
Switch Function Momentary
Voltage Rating 250V
Current Rating 6A
Contact Current Rating 6A
Contact Voltage Rating 250
Durability 106 cycles
Electrical lifespan 106 cycles
Function momentary
Maximum Temperature +65°C
Min. temperature -30°C
Misc Attribute 1 Pushbutton 1N/C + 1N/O
Mounting Style Front panel fixed
Switch/button features + bulb holder
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V
Temperature Range -30 - +65°C
Terminals Spade connector 2.8 x 0.8 mm

Reviews

Be the first to submit a review

Trustpilot