Schlegel BTLI5 Contact & Bulb Holder 2 Makers Momentary 250V 1pc

MPN
BTLI5
Brand
Schlegel
EAN-13
2050000461415
Order Code
12-8907
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Schlegel BTLI5 is a lighted push-button contact maker with a bulb holder, designed for use in momentary applications. This component operates at a voltage of 250 V and features two normally open contacts. It is typically used in control panels and electronic interfaces where clear indication and reliable momentary switching are required.
Type Contact
Switch Function Momentary
Voltage Rating 250V
Current Rating 6A
Contact Current Rating 6A
Contact Type 2 makers
Contact Voltage Rating 250
Durability 106 cycles
Electrical lifespan 106 cycles
Function momentary
Maximum Temperature +65°C
Min. temperature -30°C
Misc Attribute 1 Pushbutton 2N/O
Mounting Style Front panel fixed
Switch/button features + bulb holder
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V
Temperature Range -30 - +65°C
Terminals Spade connector 2.8 x 0.8 mm

Reviews

Be the first to submit a review

Trustpilot