Schlegel BFL5 Contact Bulb Holder, 1 Breaker, Latch, 250V 1 pc(s)

MPN
BFL5
Brand
Schlegel
EAN-13
2050000461453
Order Code
12-8901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schlegel BFL5 is a lighted switch contact and bulb holder, designed for both breaker and maker functions, supporting 250 V applications. It features a 1N/C + 1N/O contact configuration, making it suitable for control panels and industrial automation systems. Ideal for use in components, switches, and indication devices.
Type Contact
Switch Function N/A
Voltage Rating 250V
Current Rating 6A
Contact Current Rating 6A
Contact Voltage Rating 250
Durability 106 cycles
Electrical lifespan 106 cycles
Function latch
Maximum Temperature +65°C
Min. temperature -30°C
Misc Attribute 1 Switch 1N/C + 1N/O
Mounting Style Front panel fixed
Switch/button features + bulb holder
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V
Temperature Range -30 - +65°C
Terminals Spade connector 2.8 x 0.8 mm

Reviews

Be the first to submit a review

Trustpilot