Schlegel MHTOSF Momentary Contact Breaker, 250V AC, For EMERGENCY-OFF

MPN
MHTOSF
Brand
Schlegel
EAN-13
2050000898884
Order Code
12-8929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.71
10+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Schlegel's MHTOSF contact block is designed as a momentary breaker with a voltage rating of 250 V AC. It is a single-piece unit typically used in control panels and automation systems. This contact block by Schlegel is relied upon for ensuring reliable and efficient electrical connections.
Type Contact
Switch Function Momentary
Voltage Rating 250V
Current Rating 16A
Compatible with (details) EMERGENCY STOP BUTTON QRSKUV
Connection Screws
Contact Current Rating 16A
Contact Type 1 breaker
Contact Voltage Rating 250
Durability 1 million cycles
Function momentary
Maximum Temperature +85°C
Min. temperature -30°C
Mounting Style Front panel fixed
Switching current (max.) 16A
Switching Voltage 250V AC
Terminals Screws

Reviews

Be the first to submit a review

Trustpilot