Schlegel MHTOO Contact 2 Breakers Momentary 250V AC Emergency-OFF

MPN
MHTOO
Brand
Schlegel
EAN-13
2050000898891
Order Code
12-8928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.66
10+ £6.02
100+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Schlegel MHTOO contact block features two breakers and is momentary rated for 250 V AC. Manufactured by Schlegel, it is designed for reliable electrical contact applications. Commonly used in industrial control panels, it ensures efficient operation with robust connections.
Type Contact
Switch Function Momentary
Voltage Rating 250V
Current Rating 16A
Compatible with (details) EMERGENCY STOP BUTTON QRSKUV
Connection Screws
Contact Current Rating 16A
Contact Type 2 breakers
Contact Voltage Rating 250
Durability 1 million cycles
Function momentary
Maximum Temperature +85°C
Min. temperature -30°C
Mounting Style Front panel fixed
Switching current (max.) 16A
Switching Voltage 250V AC
Terminals Screws

Reviews

Be the first to submit a review

Trustpilot