Schlegel AZOSOI Push-Button Contact 2 Breakers, Momentary, 250V AC

MPN
AZOSOI
Brand
Schlegel
EAN-13
2050000898877
Order Code
12-8900
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Schlegel manufactures the AZOSOI, featuring 2 breakers and 1 maker, designed for momentary operation at 250 V AC. The device is utilised for controlling electrical circuits and is suitable for industrial applications. Its reliable performance makes it ideal for situations requiring precise and temporary contact engagement.
Type Contact
Switch Function Momentary
Voltage Rating 250V AC
Current Rating 6A
Connection Type C CEE 7/16 plug 2.8mm
Durability 1 million cycles
Mounting Type Front panel fixed

Reviews

Be the first to submit a review

Trustpilot