Schlegel BTLO5K Contact Bulb Holder 2 Breakers Momentary 250V 1pc

MPN
BTLO5K
Brand
Schlegel
EAN-13
4064161264325
Order Code
12-8910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £11.74 £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schlegel BTLO5K is a lighted push-button contact maker suitable for operation at 250 V. It features two breakers and a momentary contact, making it ideal for control panels and electronic equipment. Common applications include use in components, switches, buttons, and indicating devices.
Type Contact
Switch Function Momentary
Voltage Rating 250V
Current Rating 6A
Contact Current Rating 6A
Contact Type 2 breakers
Contact Voltage Rating 250
Durability 106 cycles
Electrical lifespan 106 cycles
Function momentary
Maximum Temperature +65°C
Min. temperature -30°C
Misc Attribute 1 Button 2 Ö
Mounting Style Front panel fixed
Switch/button features + bulb holder
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V
Temperature Range -30 - +65°C
Terminals Screw connector

Reviews

Be the first to submit a review

Trustpilot