Schützinger DI FK 8 L Au/BL Spring-loaded Plug 4mm Blue 1pc |
06-7003
|
|
15 in stock, despatched in 4 working days
|
1+ £4.11
Price per unit Ex VAT
|
Blue |
Soldering |
Nickel plated |
4mm |
From -30 °C to +110 °C.°C |
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 L Au/GE Spring-Loaded Plug 4mm Pin Yellow 1pc |
06-7005
|
|
23 in stock, despatched in 4 working days
|
1+ £3.99
Price per unit Ex VAT
|
Yellow |
Soldering |
Nickel plated |
4mm |
From -30 °C to +110 °C.°C |
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 L Au/GN Spring-Loaded Plug 4mm Pin Dia Green |
06-7007
|
|
30 in stock, despatched in 4 working days
|
1+ £3.99
Price per unit Ex VAT
|
Green |
Soldering |
Nickel plated |
4mm |
From -30 °C to +110 °C.°C |
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 L Au/RT Spring-Loaded Plug Red Solder Connection |
06-7011
|
|
111 in stock, despatched in 4 working days
|
1+ £4.00
Price per unit Ex VAT
|
Red |
Soldering |
Gold plated |
|
|
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 L Au/SW Spring-Loaded Plug Black 1pc Solder Connection |
06-7013
|
|
88 in stock, despatched in 4 working days
|
1+ £3.99
Price per unit Ex VAT
|
Black |
Soldering |
Gold plated |
|
|
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 L Ni/GE Spring-loaded Plug Yellow Solder Connection |
06-7015
|
|
Available to back orderBack order, lead time 6 weeks
|
2+ £2.21
Price per unit Ex VAT
|
Yellow |
Soldering |
Nickel plated |
|
|
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 L Ni/GN Spring-Loaded Plug Green Solder Connection 1pc |
06-7023
|
|
12 in stock, despatched in 4 working days
|
2+ £2.06
Price per unit Ex VAT
|
Green |
Soldering |
Nickel plated |
|
|
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 L Ni/RT Spring-loaded Plug Red Solder Connection |
06-7025
|
|
27 in stock, despatched in 4 working days
|
2+ £2.33
Price per unit Ex VAT
|
Red |
Soldering |
Nickel plated |
|
|
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 L Ni/SW Spring-loaded Plug Black Solder Connection |
06-7027
|
|
33 in stock, despatched in 4 working days
|
2+ £2.41
Price per unit Ex VAT
|
Black |
Soldering |
Nickel plated |
|
|
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 S Au/GE Spring Plug Yellow 1pc Spring Basket Plug |
06-7029
|
|
16 in stock, despatched in 4 working days
|
1+ £4.93
Price per unit Ex VAT
|
Yellow |
Screws |
Gold plated |
|
|
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 S Au/RT Plug Spring-loaded Red Screw Connection 1pc |
06-7031
|
|
2 in stock, despatched in 4 working days
|
1+ £4.70
Price per unit Ex VAT
|
Red |
Screws |
Gold plated |
|
|
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 S Au/SW Spring-loaded Plug Black Screw Connection |
06-7033
|
|
15 in stock, despatched in 4 working days
|
1+ £4.91
Price per unit Ex VAT
|
Black |
Screws |
Gold plated |
|
|
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 S Ni/BL Spring-Loaded Plug Blue Screw Connection |
06-7035
|
|
7 in stock, despatched in 4 working days
|
2+ £2.48
Price per unit Ex VAT
|
Blue |
Screws |
Nickel plated |
|
|
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 S Ni/GN Spring-loaded Green Plug with Screw Connection |
06-7037
|
|
7 in stock, despatched in 4 working days
|
2+ £2.56
Price per unit Ex VAT
|
Green |
Screws |
Nickel plated |
|
|
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |
Schützinger DI FK 8 S Ni/SW Spring-Loaded Plug Black Screw Connection |
06-7041
|
|
24 in stock, despatched in 4 working days
|
2+ £2.56
Price per unit Ex VAT
|
Black |
Screws |
Nickel plated |
|
|
Evoprene (TPE) |
4mm |
32A |
Spring-loaded plug |