Schützinger DI FK 8 L Ni/GN Spring-Loaded Plug Green Solder Connection 1pc

Image Representative of Range

Schützinger DI FK 8 L Ni/GN Spring-Loaded Plug Green Solder Connection 1pc

MPN
DI FK 8 L Ni / GN
Brand
Schutzinger
EAN-13
2050006599808
Order Code
06-7023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.39
10+ £2.21
100+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Schützinger DI FK 8 L Ni / GN is a green, spring-loaded safety jack plug. This laboratory connector features a 4 mm jack socket and is designed for secure and reliable connectivity in testing environments. It is typically used in electrical testing applications where safety and ease of use are paramount.
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot