Schützinger DI FK 8 S Ni/BL Spring-Loaded Plug Blue Screw Connection

Image Representative of Range

Schützinger DI FK 8 S Ni/BL Spring-Loaded Plug Blue Screw Connection

MPN
DI FK 8 S Ni / BL
Brand
Schutzinger
EAN-13
2050006599877
Order Code
06-7035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.88
10+ £2.66
100+ £2.48
500+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Schützinger DI FK 8 S Ni / BL is a blue, spring-loaded plug designed for safety and efficiency. This laboratory connector features a 4mm jack socket, ideal for secure electrical connections in testing environments. Frequently used in Hirschmann connector systems, it ensures reliable performance in scientific and industrial applications.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Screws
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot