Schützinger DI FK 8 S Au/SW Spring-loaded Plug Black Screw Connection

Image Representative of Range

Schützinger DI FK 8 S Au/SW Spring-loaded Plug Black Screw Connection

MPN
DI FK 8 S Au / SW
Brand
Schutzinger
EAN-13
2050006599860
Order Code
06-7033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.71
10+ £5.24
100+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Schützinger DI FK 8 S Au / SW is a black, spring-loaded plug designed for reliable connectivity. It features a 4mm safety jack connector, ensuring secure connections in laboratory environments. Ideal for use in electrical testing and measurement applications, it provides safety and efficiency.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Screws
Contact Material Gold plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot