Schützinger DI FK 8 L Au/SW Spring-Loaded Plug Black 1pc Solder Connection

Image Representative of Range

Schützinger DI FK 8 L Au/SW Spring-Loaded Plug Black 1pc Solder Connection

MPN
DI FK 8 L Au / SW
Brand
Schutzinger
EAN-13
2050006599778
Order Code
06-7013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £4.18
100+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Schützinger DI FK 8 L Au / SW is a spring-loaded plug designed for use as a 4mm safety jack connector. This black, gold-plated plug is commonly used in laboratory settings for safe and reliable electrical connections. Known for its quality and precision, it is perfect for applications requiring robust and secure connectivity.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Soldering
Contact Material Gold plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot