Schützinger DI FK 8 L Au/BL Spring-loaded Plug 4mm Blue 1pc

MPN
DI FK 8 L Au / BL
Brand
Schutzinger
EAN-13
2050009136970
Order Code
06-7003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.78
10+ £4.36
100+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Schützinger DI FK 8 L Au / BL is a blue, spring-loaded plug with a 4 mm pin diameter, designed for laboratory use. This safety jack plug provides secure connections in test equipment and electrical circuits. It's ideal for applications requiring reliable and repeatable connections, often found in electrical testing and experiments.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Pin Ø 4mm
Temperature Range From -30 °C to +110 °C.°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot