Schützinger DI FK 8 L Au/RT Spring-Loaded Plug Red Solder Connection

Image Representative of Range

Schützinger DI FK 8 L Au/RT Spring-Loaded Plug Red Solder Connection

MPN
DI FK 8 L Au / RT
Brand
Schutzinger
EAN-13
2050006599761
Order Code
06-7011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.64
10+ £4.24
100+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Schützinger DI FK 8 L Au / RT is a spring-loaded plug designed for laboratory applications as a safety jack connector. It features a 4 mm jack plug suitable for secure and reliable connections. Typical applications include use as a Hirschmann connector in precise electronic testing environments.
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Soldering
Contact Material Gold plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot