Schützinger DI FK 8 L Ni/RT Spring-loaded Plug Red Solder Connection

Image Representative of Range

Schützinger DI FK 8 L Ni/RT Spring-loaded Plug Red Solder Connection

MPN
DI FK 8 L Ni / RT
Brand
Schutzinger
EAN-13
2050006599815
Order Code
06-7025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.71
10+ £2.51
100+ £2.34
500+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Schützinger DI FK 8 L Ni / RT is a spring-loaded plug known for its safety and reliability. As a 4 mm jack plug, it is commonly used in laboratory environments for secure electrical connections. Its robust design makes it ideal for applications requiring frequent connections and disconnections.
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot