Schützinger DI FK 8 L Au/GN Spring-Loaded Plug 4mm Pin Dia Green

MPN
DI FK 8 L Au / GN
Brand
Schutzinger
EAN-13
2050009136994
Order Code
06-7007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £4.18
100+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Schützinger DI FK 8 L Au / GN is a spring-loaded plug with a pin diameter of 4 mm, available in green. This safety jack plug is commonly used in laboratory settings for secure and reliable connections. Its robust design and gold plating enhance conductivity and prevent corrosion, making it ideal for electronic and electrical measurements.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Pin Ø 4mm
Temperature Range From -30 °C to +110 °C.°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot