Schützinger DI FK 8 S Au/GE Spring Plug Yellow 1pc Spring Basket Plug

Image Representative of Range

Schützinger DI FK 8 S Au/GE Spring Plug Yellow 1pc Spring Basket Plug

MPN
DI FK 8 S Au / GE
Brand
Schutzinger
EAN-13
2050006599846
Order Code
06-7029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.73
10+ £5.26
100+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Schützinger DI FK 8 S Au / GE is a yellow, spring-loaded plug designed for secure and reliable connections. This 4 mm jack plug is ideal for use in laboratory and industrial applications where safety is paramount. Its robust construction ensures it is suitable for frequent use with various test equipment and electronic devices.
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Screws
Contact Material Gold plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot