Schützinger DI FK 8 S Ni/SW Spring-Loaded Plug Black Screw Connection

Image Representative of Range

Schützinger DI FK 8 S Ni/SW Spring-Loaded Plug Black Screw Connection

MPN
DI FK 8 S Ni / SW
Brand
Schutzinger
EAN-13
2050006599914
Order Code
06-7041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.97
10+ £2.75
100+ £2.56
500+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Schützinger DI FK 8 S Ni / SW is a black, spring-loaded plug designed for lab environments, offering both 2mm and 4mm jack socket compatibility. This safety jack connector ensures secure connections, making it ideal for laboratory and electrical testing applications. Manufactured by Schützinger, it provides reliable performance as a laboratory connector and safety jack plug.
Connector Type 2mm Socket
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Screws
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot