Schützinger DI FK 8 L Ni/GE Spring-loaded Plug Yellow Solder Connection

Image Representative of Range

Schützinger DI FK 8 L Ni/GE Spring-loaded Plug Yellow Solder Connection

MPN
DI FK 8 L Ni / GE
Brand
Schutzinger
EAN-13
2050006599792
Order Code
06-7015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.57
100+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The Schützinger DI FK 8 L Ni / GE is a yellow, spring-loaded plug designed for robust laboratory use. As a 4mm jack connector, it ensures secure and reliable connections in electronic testing and measurement applications. Manufactured by Schützinger, this plug is ideal for use in safety-conscious environments requiring spring-loaded technology.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot