Schützinger DI FK 8 L Ni/SW Spring-loaded Plug Black Solder Connection

Image Representative of Range

Schützinger DI FK 8 L Ni/SW Spring-loaded Plug Black Solder Connection

MPN
DI FK 8 L Ni / SW
Brand
Schutzinger
EAN-13
2050006599822
Order Code
06-7027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.81
10+ £2.60
100+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Schützinger's DI FK 8 L Ni / SW is a spring-loaded plug designed for safety and reliability in laboratory settings. This black, 4mm jack connector is ideal for secure and efficient electrical connections. Its robust construction and precise engineering make it suitable for use in various electronic testing and measurement applications.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot