Schützinger DI FK 8 S Ni/GN Spring-loaded Green Plug with Screw Connection

Image Representative of Range

Schützinger DI FK 8 S Ni/GN Spring-loaded Green Plug with Screw Connection

MPN
DI FK 8 S Ni / GN
Brand
Schutzinger
EAN-13
2050006599891
Order Code
06-7037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.97
10+ £2.75
100+ £2.56
500+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Schützinger DI FK 8 S Ni / GN is a green, spring-loaded plug designed for secure laboratory connections. This 4 mm jack plug features safety elements for reliable performance. It is commonly used in laboratory settings for connecting measuring instruments and test equipment.
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Screws
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot