Schützinger DI FK 8 L Au/GE Spring-Loaded Plug 4mm Pin Yellow 1pc

MPN
DI FK 8 L Au / GE
Brand
Schutzinger
EAN-13
2050009136987
Order Code
06-7005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £4.18
100+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Schützinger spring-loaded plug is a 4 mm diameter yellow jack plug, ideal for secure and safe electrical connections. As a safety jack plug, it ensures reliable contact, particularly suitable for laboratory and testing environments. Its robust design makes it perfect for use in monitoring and instrumentation applications.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Pin Ø 4mm
Temperature Range From -30 °C to +110 °C.°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot